Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$79.88
(exc. GST)
$87.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 2 left, shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $79.88 |
| 5 - 9 | $78.71 |
| 10 + | $76.86 |
*price indicative
- RS Stock No.:
- 175-7836
- Mfr. Part No.:
- 3764 TE (14296)
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Glue Stick | |
| Length | 304.8mm | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 196°C | |
| Material Compatibility | Polyethylene, Polycarbonate, Polypropylene | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Glue Stick | ||
Length 304.8mm | ||
Colour Transparent | ||
Standards/Approvals No | ||
Maximum Operating Temperature 196°C | ||
Material Compatibility Polyethylene, Polycarbonate, Polypropylene | ||
3M Glue Sticks, 0.95g/cm³ Density, 11.4mm Diameter - 3764 TE (14296)
You'll become attached to these glue sticks from 3M when you see the strong bonds they form. Thanks to the transparent colour, they leave a near-invisible finish so you'll barely know the adhesive's there. Use them with a glue gun to join everything from glass and ceramics to wood and foam.
Features & Benefits
• Application temperature range of +177°C to +196°C for versatility
• Impact resistance for longevity
• Lightweight density of 0.95g/cm³ so it won't add bulk to your setup
• Manufactured in conformity with American (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) standards for electrostatic control
Applications
• Hobbyist workshops
• Carpentry and joinery
• Cabinet-making
How long does this glue take to cure?
The product has a cure time of less than five seconds, so it's a fast-acting adhesive suitable for use with time-critical applications.
TE Glue Gun
Electric gun for professional use, capable of operating for one day without interruption.
Equipped with a trigger for moving the glue stick forward.
Uses solvent-free hot melt adhesives that bond most plastics, metals, glass etc.
Typical applications: ref. 3738TE universal glue for all supports, good electrical properties; ref. 3764TE general purpose glue; ref. 3792TE flexible glue with excellent shock resistance; ref. 3762TE glue for closing boxes and packaging.
Glues are supplied in 1 kg packets.
Related links
- 3M, Transparent
- 3M 7000046067 Scotch-Brite EXL Deburring Wheel Synthetic Fibre Fine
- 3M 7100048541 Scotch-Brite EXL Deburring Wheel Silicon Carbide Fine
- 3M Transparent Hook & Loop Tape, 25mm x 5m
- 3M Transparent Hook & Loop Tape, 25mm x 45.7m
- 3M Transparent Hook & Loop Tape, 25mm x 2.5m
- 3M Transparent 3M 309BC Double Coated Tissue Tape Packing Tape, 66 m x 50 mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 304.8 mm
