Rapid 12 mm Professional Glue Multi Purpose GEN-T Glue Stick 1 kg, White
- RS Stock No.:
- 708-802
- Mfr. Part No.:
- 40302799
- Brand:
- Rapid
Subtotal (1 unit)*
$99.44
(exc. GST)
$109.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.44 |
*price indicative
- RS Stock No.:
- 708-802
- Mfr. Part No.:
- 40302799
- Brand:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Glue Type | Glue Stick | |
| Product Type | Glue Stick | |
| Package Size | 1 kg | |
| Trade Name | 12 mm Professional Glue Multi Purpose GEN-T | |
| Product Form | Stick | |
| Colour | White | |
| Package Type | Bag | |
| Application | Glue Guns | |
| Minimum Operating Temperature | 160°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Fixture Time | 60s | |
| Base Chemical | Resin Adhesive | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Glue Type Glue Stick | ||
Product Type Glue Stick | ||
Package Size 1 kg | ||
Trade Name 12 mm Professional Glue Multi Purpose GEN-T | ||
Product Form Stick | ||
Colour White | ||
Package Type Bag | ||
Application Glue Guns | ||
Minimum Operating Temperature 160°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Fixture Time 60s | ||
Base Chemical Resin Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid multi-purpose glue sticks are expertly crafted for professional applications, ensuring superior bonding performance with high resin levels. Designed in a convenient 12 mm diameter and a length of 190 mm, these glue sticks are Ideal for a variety of uses, making them a reliable choice for both industrial and professional environments. The practical packaging, containing 1 kg, allows for effortless storage and transport. With an application temperature range of 160-200 °C, they boast excellent open and set times tailored for efficient workflows. Perfect for use in a multitude of glue guns, these sticks meet the demanding needs of users in various sectors, guaranteeing quality and versatility in every bond.
High resin levels deliver strength and durability for superior bonding
Application temperature of 160-200 °C ensures adaptability across a range of projects
Open time of 60 seconds allows for precise positioning before setting
Set time of 30 seconds enhances efficiency in time-sensitive tasks
Crafted from EVA and resin for effective adhesive qualities
Compatible with various glue gun models, maximising versatility
Packed in a practical 1 kg unit for easy handling
Ideal for both professional and industrial use
Comes in a space-saving packaging, facilitating convenient storage
Part of the GEN-T range, ensuring quality and reliability
- RS Stock No. 0494028
- Mfr. Part No. STHT1-70430
1 Pack of 100
$61.91
- RS Stock No. 0608964
- Mfr. Part No. 59090-00005-04
Each
$9.21
- RS Stock No. 6654824
Each (In a Pack of 6)
$10.38
Related links
- Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive, 1 kg
- Stanley STANLEY DualMelt Glue Stick 24
- Stanley STANLEY 12mm All Purpose Transparent Glue Stick Glue Stick 41
- Tesa Tesa Glue Stamp Glue Stick
- Tesa Tesa Mini Glue Roller ecologo Glue Stick
- RND RND Glue Stick 3 Glue sticks
- Stanley STANLEY 12mm Transparent Glue Sticks Glue Stick 24
- Facom CR.GLUE Glue Stick CR Glue Sticks












