Power Adhesives, Brown 43 mm
- RS Stock No.:
- 315-2716
- Mfr. Part No.:
- 213-43-043-ARA-BX02-RS
- Brand:
- Power Adhesives
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 33 units)*
$125.18
(exc. GST)
$137.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 123 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 26 November 2026
- Plus 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $125.18 | $3.793 | - |
| 6 - 14 | $123.68 | $3.748 | 1% |
| 15 + | $121.49 | $3.682 | 2% |
*price indicative
- RS Stock No.:
- 315-2716
- Mfr. Part No.:
- 213-43-043-ARA-BX02-RS
- Brand:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Hot Melt Glue | |
| Length | 43mm | |
| Colour | Brown | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Material Compatibility | Ceramic, Wood | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Hot Melt Glue | ||
Length 43mm | ||
Colour Brown | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Material Compatibility Ceramic, Wood | ||
- COO (Country of Origin):
- GB
Adhesive Slugs
Adhesive slugs suitable for use in the Industrial Glue Gun (stock no.315-2637). Supplied in bags of 2kg containing approximately 33 slugs.
All constituent parts of these adhesives have been approved by the American FDA under the following section CFR21, 175-105, 176-180
Warning
Containing approximately (±1) 33 slugs
