Electrolube Cyanolube Cyanoacrylate 6 x 5 ml, Transparent
- RS Stock No.:
- 665-4824
- Brand:
- Electrolube
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$62.28
(exc. GST)
$68.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
- Plus 138 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 - 24 | $10.38 | $62.28 |
| 30 - 54 | $10.228 | $61.37 |
| 60 + | $10.055 | $60.33 |
*price indicative
- RS Stock No.:
- 665-4824
- Brand:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Super Glue | |
| Glue Type | Cyanoacrylate | |
| Package Size | 6 x 5 ml | |
| Trade Name | Cyanolube | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Wood, Rubber, Plastic, Metal, Glass | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Maximum Operating Temperature | 90°C | |
| Viscosity | Low | |
| Maximum Fixture Time | 5s | |
| Base Chemical | Ethyl | |
| Material Compatibility | Metal, Plastic, Rubber, Wood, Glass | |
| Maximum Full Cure Time | 24h | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Super Glue | ||
Glue Type Cyanoacrylate | ||
Package Size 6 x 5 ml | ||
Trade Name Cyanolube | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Wood, Rubber, Plastic, Metal, Glass | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
Maximum Operating Temperature 90°C | ||
Viscosity Low | ||
Maximum Fixture Time 5s | ||
Base Chemical Ethyl | ||
Material Compatibility Metal, Plastic, Rubber, Wood, Glass | ||
Maximum Full Cure Time 24h | ||
- COO (Country of Origin):
- GB
Electrolube Super Glue
The Electrolube super glue is a 6X5ml cyanolube, one-part cyanoacrylate adhesive that offers fast cure speed together with high final cured bond strength. It is easy to use, low viscosity and solvent-free adhesive, which cures in seconds upon exposure to traces of moisture/humidity or alkalinity. This adhesive can be cured in anaerobic conditions and does not require mixing or heating. It is suitable for wood, glass, metal, plastic and rubber.
Features and Benefits
Nitrile, neoprene and natural rubbers can be bonded in 1 to 2 seconds
Plastics such as ABS, flexible PVC, polyacetal, EPT and EVA can bond in 1 to 2 seconds
Metals such as steel, aluminium, copper and brass can bond within 5 seconds
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Electrolube Transparent Acrylic Conformal Coating -65 °C min, 125 °C max
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 5 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Super Glue 5 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 3 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- Ruland 13 mm 7 mm Length, 20 mm Length 6 x 5 mm Flexible Coupling
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Cyanoacrylate 3 g, Transparent
- Loctite Loctite 495 Cyanoacrylate 20 g, Transparent
