CK, Transparent 125 mm
- RS Stock No.:
- 770-3438
- Distrelec Article No.:
- 300-60-445
- Mfr. Part No.:
- T6219 125
- Brand:
- CK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 125 units)*
$168.99
(exc. GST)
$185.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $168.99 | $1.352 |
| 10 + | $167.77 | $1.342 |
*price indicative
- RS Stock No.:
- 770-3438
- Distrelec Article No.:
- 300-60-445
- Mfr. Part No.:
- T6219 125
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hot Melt Glue | |
| Length | 125mm | |
| Colour | Transparent | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 193°C | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hot Melt Glue | ||
Length 125mm | ||
Colour Transparent | ||
Standards/Approvals No | ||
Maximum Operating Temperature 193°C | ||
- COO (Country of Origin):
- TW
CK Glue Sticks
Glue sticks suitable for use in hot melt glue guns
Stick diameter is approx. 11 mm
