Loctite 431 Super Glue 20 g, Transparent
- RS Stock No.:
- 313-8596
- Mfr. Part No.:
- 1922313
- Brand:
- Loctite
Subtotal (1 unit)*
$108.69
(exc. GST)
$119.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
- Plus 168 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.69 |
*price indicative
- RS Stock No.:
- 313-8596
- Mfr. Part No.:
- 1922313
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Adhesive | |
| Glue Type | Super Glue | |
| Package Size | 20 g | |
| Trade Name | 431 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | Low | |
| Base Chemical | Ethyl | |
| Material Compatibility | Steel, Aluminium | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Adhesive | ||
Glue Type Super Glue | ||
Package Size 20 g | ||
Trade Name 431 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity Low | ||
Base Chemical Ethyl | ||
Material Compatibility Steel, Aluminium | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 431 super glue is a 20g, low viscosity for use with cyanoacrylate adhesive. It is designed for the assembly of difficult to bond materials which require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. The LOCTITE® 431™ is also suited for bonding porous materials such as wood, paper, leather and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
Better resistance to heat and moisture
Non-efflorescent fixtures
Better solvent resistance
Greater filling capacity
Does not emit odour during use
General-purpose instant adhesive
Ideal for porous substrates, where lower viscosities may be required to be absorbed
Use when the bond line is not horizontal or unequal
Drying slower than Loctite 401- Makes product alignment easy
Excellent adhesion to most substrates
Fixture time is 5 to 10 seconds
New and improved health and safety formulation
Related links
- Loctite Loctite 401 Super Glue 20 g, Clear
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Gel Super Glue 20 g, Transparent
- Loctite Loctite 4860 Specialised Glue 20 g, Transparent
- Loctite Loctite 454 Specialised Glue 20 g, Transparent
- RS PRO RS RT80 BLACK CYANOACRYLATE Super Glue 20 g, Black
- Loctite Loctite Superglue Universal Super Glue 3 g, Transparent
- Loctite Loctite Superglue Precision Super Glue 5 g, Transparent
- Loctite Loctite 406 Specialised Glue 20 g, Clear
