Power Adhesives, Black 250 mm
- RS Stock No.:
- 162-4123
- Mfr. Part No.:
- 7786-15-250-BKP-PK10-RS
- Brand:
- Power Adhesives
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-4123
- Mfr. Part No.:
- 7786-15-250-BKP-PK10-RS
- Brand:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Hot Melt Glue | |
| Length | 250mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 135°C | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Hot Melt Glue | ||
Length 250mm | ||
Colour Black | ||
Standards/Approvals No | ||
Maximum Operating Temperature 135°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Overtec Moulding System - Black Glue Stick 15mm
The overtec system (also known as Over-Moulding) is a low-pressure moulding process that uses thermoplastic moulding resin to achieve high quality sealing and protection of components, faster than 2 component potting resins and far lower capital cost than injection moulding. A process innovation positioned between casting and injection moulding technologies, the overtec system utilises a low injection pressure that means fragile or delicate components can be encapsulated and protected with no risk of damage.
Related links
- Power Adhesives Tecbond Adhesive Stick Adhesive, 10 kg
- Power Adhesives, Black 200 mm
- Power Adhesives 7718-12-250-BKP-TP10-RS Black Potting Compound Polyamide
- Eaton DT Series Steel Black RAL 7035 Transparent 200mm W 15 mm L
- Bulgin USB Cable USB 2.0 250 mm
- Samtec Black, 250 mm
- Bulgin USB Cable USB 2.0 250 mm
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 250 mm Lead Length
