Loctite Loctite 480 Cyanoacrylate 20 g, Black
- RS Stock No.:
- 514-593
- Mfr. Part No.:
- LOCTITE® 480
- Brand:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.26
(exc. GST)
$65.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $59.26 |
| 5 - 9 | $58.41 |
| 10 + | $57.09 |
*price indicative
- RS Stock No.:
- 514-593
- Mfr. Part No.:
- LOCTITE® 480
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Glue Type | Cyanoacrylate | |
| Package Size | 20 g | |
| Trade Name | Loctite 480 | |
| Product Form | Liquid | |
| Colour | Black | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Viscosity | Low | |
| Maximum Fixture Time | 150s | |
| Material Compatibility | Aluminium | |
| Base Chemical | Ethyl | |
| Maximum Full Cure Time | 24h | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Glue Type Cyanoacrylate | ||
Package Size 20 g | ||
Trade Name Loctite 480 | ||
Product Form Liquid | ||
Colour Black | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Viscosity Low | ||
Maximum Fixture Time 150s | ||
Material Compatibility Aluminium | ||
Base Chemical Ethyl | ||
Maximum Full Cure Time 24h | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 408 super glue is a 20g, low viscosity for used with cyanoacrylate adhesive. It is a rubber toughened adhesive with increased flexibility and peel strength along with enhanced resistance to shock. It is an instant adhesive designed for the assembly of difficult-to-bond materials which require uniform stress distribution and high tensile and/or shear strength. It is a rubber-reinforced adhesive offering increased flexibility and peel strength along with enhanced shock resistance. The product provides for the rapid bonding of a wide range of materials, including metals, plastics and rubbers. The product exhibits good resistance in humid environments.
Features and Benefits
Chemical type ethyl cyanoacrylate
Black rubber toughened ethyl cyanoacrylate
Rapid bonding with rubbers, metals, plastics and for use in difficult environments
Viscosity of 300 mPa·s
Operating temperature ranges between -40⁰C and 100⁰C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite Loctite 495 Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Superglue Black
- Loctite Loctite 406 Specialised Glue 20 g, Clear
- Loctite Loctite 454 Specialised Glue 20 g, Transparent
- Loctite Loctite 401 Super Glue 20 g, Clear
- Loctite Loctite 4062 20 g, Transparent
- Loctite Loctite 495 Cyanoacrylate 50 g, Transparent
- Loctite Loctite 4860 Specialised Glue 20 g, Transparent
