Loctite Loctite 401 Specialised Glue 50 g, Transparent
- RS Stock No.:
- 496-091
- Mfr. Part No.:
- 142576
- Brand:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$149.79
(exc. GST)
$164.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $149.79 |
| 5 - 9 | $148.24 |
| 10 + | $145.20 |
*price indicative
- RS Stock No.:
- 496-091
- Mfr. Part No.:
- 142576
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Specialised Glue | |
| Product Type | Super Glue | |
| Package Size | 50 g | |
| Trade Name | Loctite 401 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Viscosity | Low | |
| Maximum Fixture Time | 30s | |
| Base Chemical | Ethyl Cyanoacrylate | |
| Maximum Full Cure Time | 72h | |
| Material Compatibility | Aluminium | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Specialised Glue | ||
Product Type Super Glue | ||
Package Size 50 g | ||
Trade Name Loctite 401 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Viscosity Low | ||
Maximum Fixture Time 30s | ||
Base Chemical Ethyl Cyanoacrylate | ||
Maximum Full Cure Time 72h | ||
Material Compatibility Aluminium | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 401 super glue is a 50g, low viscosity for use with cyanoacrylate adhesive. It is designed for the assembly of difficult to bond materials that require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials, including metals, plastics, and elastomers. LOCTITE® 401™ is also suited for bonding porous materials such as wood, paper, leather, and fabric.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
• Chemical type ethyl cyanoacrylate
• Increased resistance to heat and humidity
• More consistent dispensing
• Increased resistance to solvents
• Greater gap-filling ability
• Improved shelf life
• General-purpose instant adhesive
• Ultra-fast cure time on acidic and porous surfaces
• Ethyl base
• Chemical type ethyl cyanoacrylate
• Operating temperature ranges between -40⁰C and 120⁰C.
• New and improved health and safety formulation
Applications
•
Wood
• Paper
• Leather
• Fabric
Certifications
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Loctite Loctite 401 Specialised Glue 3 g, Transparent
- Loctite Loctite 4860 Specialised Glue 20 g, Transparent
- Loctite Loctite 454 Specialised Glue 20 g, Transparent
- Loctite Loctite superglue Powerflex Specialised Glue 3 g, Transparent
- Loctite Loctite 401 Super Glue 20 g, Clear
- Loctite Loctite 495 Cyanoacrylate 50 g, Transparent
- Loctite Loctite 406 Specialised Glue 20 g, Clear
- Loctite Loctite Superglue Universal Super Glue 3 g, Transparent
