Loctite Loctite 495 Cyanoacrylate 50 g, Transparent
- RS Stock No.:
- 835-4134
- Mfr. Part No.:
- Loctite 495 50g
- Brand:
- Loctite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$165.09
(exc. GST)
$181.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $165.09 |
| 6 - 11 | $161.58 |
| 12 + | $159.18 |
*price indicative
- RS Stock No.:
- 835-4134
- Mfr. Part No.:
- Loctite 495 50g
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Cyanoacrylate | |
| Product Type | Super Glue | |
| Package Size | 50 g | |
| Trade Name | Loctite 495 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Viscosity | Low | |
| Base Chemical | Ethyl | |
| Material Compatibility | Plastic, Metal, Rubber | |
| Maximum Fixture Time | 15s | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Cyanoacrylate | ||
Product Type Super Glue | ||
Package Size 50 g | ||
Trade Name Loctite 495 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Viscosity Low | ||
Base Chemical Ethyl | ||
Material Compatibility Plastic, Metal, Rubber | ||
Maximum Fixture Time 15s | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 495 super glue is a 50g, low viscosity for use with cyanoacrylate adhesive. It is a general-purpose transparent, colourless, ethyl-based instant glue offering fast bonding (5 to 20 secs fixture time). It can bond a wide range of materials, including plastic, rubber, and metal.
New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.
Features and Benefits
Chemical type ethyl cyanoacrylate
Viscosity of 30mPas
Operating temperature ranges between -40⁰C and 120⁰C
New and improved health and safety formulation
Applications
Plastic
Metal
Rubber
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite Loctite 495 Cyanoacrylate 20 g, Transparent
- Loctite Loctite 401 Specialised Glue 50 g, Transparent
- Loctite Loctite 454 Specialised Glue 20 g, Transparent
- Loctite Loctite Superglue Precision Super Glue 5 g, Transparent
- Loctite Loctite 401 Specialised Glue 3 g, Transparent
- Loctite Loctite Superglue Universal Super Glue 3 g, Transparent
- Loctite Loctite 4062 20 g, Transparent
- Loctite Loctite 431 Super Glue 20 g, Transparent











