Eaton Grey Steel Faceplate & Mount Plate
- RS Stock No.:
- 125-717
- Mfr. Part No.:
- 174590 XNNGP-M8
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$8.72
(exc. GST)
$9.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.72 | - |
| 5 - 9 | $8.56 | 1% |
| 10 + | $8.29 | 4% |
*price indicative
- RS Stock No.:
- 125-717
- Mfr. Part No.:
- 174590 XNNGP-M8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 14mm | |
| Mount Type | DIN Rail | |
| Depth | 48mm | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Material Steel | ||
Width 14mm | ||
Mount Type DIN Rail | ||
Depth 48mm | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear treat-plate is designed for cable anchoring rail M5. It is a durable and reliable solution for power distribution systems. With a length of 48 millimeters, height of 6 millimeters, and width of 14 millimeters, this tre
RoHS conform ensuring environmental friendliness
Globally marketable for versatile applications
Made of high-quality steel for durability
Compatible with Eaton xEnergy Main LV switchgear
- RS Stock No. 0125251
- Mfr. Part No. 177322 XBBB085-2
Each
$26.71
- RS Stock No. 0125250
- Mfr. Part No. 177321 XBBB065-2
Each
$23.51
- RS Stock No. 0124902
- Mfr. Part No. 177320 XBBB065-1
Each
$33.85
Related links
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mounting Plate












