Eaton Grey Mounting Plate Faceplate & Mount Plate

Subtotal (1 unit)*

$74.14

(exc. GST)

$81.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.14

*price indicative

RS Stock No.:
120-683
Mfr. Part No.:
168933 XALKP-3MM-TWKB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Width

50mm

Mount Type

Screw

Depth

50mm

Height

100mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear key plate is designed for 3 mm double ward keys. It features a double bit closure and is RoHS compliant. The product dimensions are 50mm x 100mm x 50mm, with a weight of 0.28kg. Suitable for energy distribution systems, this key plate is globally marketable and part of the ES-PMCC-PDC-Eaton xEnergy Main LV switchgear family.

Unique key plate designed for 3 mm double ward keys

RoHS compliant for environmental sustainability

Double bit closure for secure locking

Compatible with energy distribution systems

  • RS Stock No. 0121829
  • Mfr. Part No. 149458 ASNH185CP100
Each
$46.36
  • RS Stock No. 0120681
  • Mfr. Part No. 168931 XNNBW-G2
Each
$15.61
  • RS Stock No. 0123160
  • Mfr. Part No. 172200 XMN331006CP
Each
$194.49
  • RS Stock No. 0123413
  • Mfr. Part No. 171732 XME4008M
Each
$549.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy