Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 120-174
- Mfr. Part No.:
- 143408 XLST5F113
- Brand:
- Eaton
Subtotal (1 unit)*
$133.79
(exc. GST)
$147.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.79 |
*price indicative
- RS Stock No.:
- 120-174
- Mfr. Part No.:
- 143408 XLST5F113
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Cover Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 185mm | |
| Depth | 1.01m | |
| Finish | Powder Coated | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| For Use With | Cable Entry | |
| Series | xEnergy Light | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Cover Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 185mm | ||
Depth 1.01m | ||
Finish Powder Coated | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
For Use With Cable Entry | ||
Series xEnergy Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton bottom and top plate is a vital component for F3A flanges, designed for WxD of 1100 x 300mm. It boasts an IP55 rating and comes in a sleek grey finish. With a weight of 5.8 kilograms, this plate is RoHS conform and belongs to the xEnergy Light series. Suitable for both roof and bottom planking, this plate is made of steel with a powder coating for durability. The grey colour and RAL-number 7035 make it a stylish and practical addition to any setup.
Environmentally friendly operation assurance
Reliable electrical solutions
Globally marketable, meeting international standards for compatibility
Suitable for roof planking, facilitating versatile installation options
Powder coating surface finish for enh
Related links
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Insertion & Extraction Tools
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
