Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- RS Stock No.:
- 276-8902
- Mfr. Part No.:
- MUR37931
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.89
(exc. GST)
$28.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.89 |
*price indicative
- RS Stock No.:
- 276-8902
- Mfr. Part No.:
- MUR37931
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Outlet Plate | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Material | ABS | |
| Width | 71mm | |
| Mount Type | Flush | |
| Outlet Type | Cable | |
| Range | Mureva | |
| Standards/Approvals | CE | |
| Height | 45mm | |
| Series | Mureva Styl | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Outlet Plate | ||
Number of Gangs 1 | ||
Colour Grey | ||
Material ABS | ||
Width 71mm | ||
Mount Type Flush | ||
Outlet Type Cable | ||
Range Mureva | ||
Standards/Approvals CE | ||
Height 45mm | ||
Series Mureva Styl | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Schneider Electric MUR Series Outlet Plate, Flush Mount Mounting Style, ABS - MUR37931
This grey outlet plate is a durable electrical accessory designed for effective flush mounting. Constructed from ABS material, it measures 71mm in length. Suitable for single gang applications, this cable outlet plate combines modern design with functional utility.
Features & Benefits
• Made from ABS for enhanced durability
• Flush mount design provides a seamless finish
• Ideal for cable outlet applications
• Single gang configuration supports standard installations
• Contemporary grey colour complements modern interiors
• Easy installation reduces time on projects
Applications
• Used for residential electrical installations
• Ideal for office electrical setups
• Suitable for light industrial applications
• Compatible with various electrical devices
• Enhances aesthetic of modern wall designs
Can it be used in damp environments?
It is designed for dry indoor use only.
Will it fit standard electrical boxes?
Yes, it is compatible with standard single gang boxes.
Is it easy to install?
It features a straightforward installation process.
Related links
- Legrand Grey 1 Gang ABS Plug Faceplate & Mounting Plate
- Eaton Thread Steel Cable Outlet Plate
- Schneider Electric Grey, Black 1 Gang Cover Plate Thermoplastic Cover Plate
- TUK Limited Black 1 Gang ABS Faceplate
- TUK Limited White 1 Gang ABS Faceplate
- Schneider Electric Grey 1 Gang Cover Plate
- Siemens 1 Gang Thermoplastic Outlet Plate
- Siemens White 1 Gang Thermoplastic Outlet Plate
