Eaton Grey Front Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-794
- Mfr. Part No.:
- 182503 XTSZFFPC-W1000
- Brand:
- Eaton
Subtotal (1 unit)*
$665.61
(exc. GST)
$732.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $665.61 |
*price indicative
- RS Stock No.:
- 127-794
- Mfr. Part No.:
- 182503 XTSZFFPC-W1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Front Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 992mm | |
| Depth | 44mm | |
| Finish | Powder Coated | |
| Height | 1.94m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Front Plate | ||
Colour Grey | ||
Material Steel | ||
Width 992mm | ||
Depth 44mm | ||
Finish Powder Coated | ||
Height 1.94m | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front plate (section high), closed, with a width of 1000mm in grey color, is a reliable and durable solution for your electrical cabinet needs. With a weight of 25.711 kilograms and dimensions of 992mm x 1940mm.
Closed design for added protection with IP55 rating
Steel material with powder coating for durability
RoHS compliance for environmental friendliness
Suitable for global markets with xEnergy Main LV switchgear product family
- RS Stock No. 0127808
- Mfr. Part No. 182513 XTSZFFPV31-W1350
Each
$902.45
- RS Stock No. 0127799
- Mfr. Part No. 182506 XTSZFFPC-W1350
Each
$812.45
- RS Stock No. 0127479
- Mfr. Part No. 182521 XTSZFFPV42-W425
Each
$708.23
- RS Stock No. 0127804
- Mfr. Part No. 182510 XTSZFFPV31-W1000
Each
$755.58
Related links
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Front Plate Metal Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate












