Eaton Grey Steel Faceplate & Mount Plate
- RS Stock No.:
- 125-250
- Mfr. Part No.:
- 177321 XBBB065-2
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$23.51
(exc. GST)
$25.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.51 | - |
| 5 - 9 | $23.02 | 2% |
| 10 + | $22.32 | 5% |
*price indicative
- RS Stock No.:
- 125-250
- Mfr. Part No.:
- 177321 XBBB065-2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 610mm | |
| Mount Type | DIN Rail | |
| Depth | 49mm | |
| Height | 49.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Material Steel | ||
Width 610mm | ||
Mount Type DIN Rail | ||
Depth 49mm | ||
Height 49.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton fixing rail for side fixing with a width of 650mm is part of the Eaton xEnergy Main LV switchgear family. With a sleek design and durable steel material, this product is RoHS compliant and globally marketable. It is suitable for fastening parts in electrical cabinets. The xEnergy Main LV switchgear is designed for active use in various applications, offering high quality and reliability for your electrical system needs.
Durable steel material for longevity
RoHS compliant for environmentally friendly operation
Designed for fastening parts in electrical cabinets
Globally marketable for versatile applications
Related links
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
