Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 120-259
- Mfr. Part No.:
- 166756 XMIX40W10
- Brand:
- Eaton
Subtotal (1 unit)*
$978.24
(exc. GST)
$1,076.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $978.24 |
*price indicative
- RS Stock No.:
- 120-259
- Mfr. Part No.:
- 166756 XMIX40W10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 992mm | |
| Mount Type | Screw | |
| Depth | 351mm | |
| Height | 640mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Width 992mm | ||
Mount Type Screw | ||
Depth 351mm | ||
Height 640mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and versatile solution for your electrical cabinet needs. With a sleek grey design and dimensions suitable for various enclosure building sizes, this switchgear is globally marketable and RoHS conform. The metal construction ensures durability, while the 21kg weight makes it easy to install and handle. Suitable for public consumption, this switchgear is part of the ES-PMCC-PDC-Eaton xEnergy Main LV switchgear family, offering high-quality components for your electrical setups.
Made of high-quality metal this switchgear is built to last and withstand various environmental conditions
Part of the Eaton xEnergy Main LV switchgear family this product offers components for switching cabinets that are globally marketable and Suitable
- RS Stock No. 0121467
- Mfr. Part No. 144592 XMH0803
Each
$149.85
- RS Stock No. 0126037
- Mfr. Part No. 174555 XMIX16F0802
Each
$397.90
- RS Stock No. 0129208
- Mfr. Part No. 143222 XSPBU1108
Each
$281.85
- RS Stock No. 0120260
- Mfr. Part No. 166757 XMIX40W06-50
Each
$890.65












