Eaton Steel Faceplate & Mount Plate
- RS Stock No.:
- 125-719
- Mfr. Part No.:
- 174591 XNNGP-M6
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save $0.75
View bulk pricing optionsSubtotal (1 unit)*
$8.58
(exc. GST)
$9.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.58 | - |
| 5 - 9 | $8.43 | $0.75 |
| 10 + | $8.16 | $4.20 |
*price indicative
- RS Stock No.:
- 125-719
- Mfr. Part No.:
- 174591 XNNGP-M6
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Material | Steel | |
| Mount Type | DIN Rail | |
| Width | 14mm | |
| Depth | 48mm | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Material Steel | ||
Mount Type DIN Rail | ||
Width 14mm | ||
Depth 48mm | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton thread-plate is designed for cable anchoring rail M6, offering a practical solution for your power distribution system. With a compact design and customizable measuring ranges, it is suitable for various applications in the electrical cabinet.
Compliant with RoHS regulations for environmental safety
Easy installation and setup within your plant
Enhanced process availability with steel material and IP69 ingress protection
Suitable for washdown conditions
Globally marketable for diverse elect
Related links
- Eaton Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
