Eaton Grey Stainless Steel Faceplate & Mount Plate
- RS Stock No.:
- 127-661
- Mfr. Part No.:
- 180707 XTMPN4FM-H550W600
- Brand:
- Eaton
Subtotal (1 unit)*
$390.80
(exc. GST)
$429.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.80 |
*price indicative
- RS Stock No.:
- 127-661
- Mfr. Part No.:
- 180707 XTMPN4FM-H550W600
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Width | 561mm | |
| Depth | 690mm | |
| Standards/Approvals | RoHS | |
| Height | 526.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Material Stainless Steel | ||
Width 561mm | ||
Depth 690mm | ||
Standards/Approvals RoHS | ||
Height 526.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting kit for NZM4 is designed for fixed installation with dimensions of HxW of 550x600mm. It is part of the Eaton xEnergy Main LV switchgear product family, suitable for enclosure building with specific dimensions.
Suitable for enclosure building with specific dimensions
Durable metal construction with stainless steel finish for longevity and reliability
RoHS compliant for environmental sustainability
Globally marketable for versatile applications
Related links
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Stainless Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mount Plate
