Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 123-160
- Mfr. Part No.:
- 172200 XMN331006CP
- Brand:
- Eaton
Subtotal (1 unit)*
$194.49
(exc. GST)
$213.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.49 |
*price indicative
- RS Stock No.:
- 123-160
- Mfr. Part No.:
- 172200 XMN331006CP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 500mm | |
| Mount Type | Screw | |
| Depth | 10mm | |
| Height | 249mm | |
| Standards/Approvals | RoHS | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 500mm | ||
Mount Type Screw | ||
Depth 10mm | ||
Height 249mm | ||
Standards/Approvals RoHS | ||
Series xEnergy | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable and durable solution for your electrical cabinet needs. With a sleek design and high-quality steel construction, this product is suitable for enclosure building and offers a powder coating for added protection. The product meets RoHS compliance standards and is globally marketable, making it a versatile choice for various applications.
Constructed from steel for durability
Powder coating for added protection
Weighs 12 kilograms for easy installation
- RS Stock No. 0123163
- Mfr. Part No. 172202 XMN341206CP
Each
$201.81
- RS Stock No. 0103838
- Mfr. Part No. 138755 MPL-5050-CS
Each
$95.20
- RS Stock No. 0121672
- Mfr. Part No. 143403 XLST5F853
Each
$124.82
- RS Stock No. 0123086
- Mfr. Part No. 171731 XME3208M
Each
$461.86












