Eaton Grey Steel Faceplate & Mount Plate

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$26.71

(exc. GST)

$29.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$26.71-
5 - 9$26.162%
10 +$25.365%

*price indicative

RS Stock No.:
125-251
Mfr. Part No.:
177322 XBBB085-2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Colour

Grey

Material

Steel

Width

810mm

Mount Type

DIN Rail

Depth

49mm

Height

49.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton fixing rail for side fixing is designed for a cabinet with fixing brackets bent backwards on both sides. The Eaton xEnergy Main LV switchgear is a reliable solution for your electrical needs, with RoHS compliance and a weight of 0.85 kilograms.

Steel material for durability

Fastening parts included for easy installation

Ideal for mounting main busbar supports in a 850mm-wide cabinet

Compliant with RoHS regulations for environmentally friendly operation

Designed for global marketability with

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy