Eaton Grey Steel Faceplate & Mount Plate
- RS Stock No.:
- 126-158
- Mfr. Part No.:
- 174589 XAR2000
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$66.98
(exc. GST)
$73.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $66.98 | - |
| 5 - 9 | $65.63 | 2% |
| 10 + | $63.63 | 5% |
*price indicative
- RS Stock No.:
- 126-158
- Mfr. Part No.:
- 174589 XAR2000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 45mm | |
| Depth | 2m | |
| Standards/Approvals | RoHS | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Material Steel | ||
Width 45mm | ||
Depth 2m | ||
Standards/Approvals RoHS | ||
Height 30mm | ||
- COO (Country of Origin):
- CZ
The Eaton Cable duct 2m from xEnergy Main LV switchgear range is a high-quality product designed for efficient cable management. With a length of 2000 millimeters, a height of 30 millimeters, and a width of 45 millimeters, it provides ample space for orga
High-quality cable duct designed for efficient cable management
Durable steel material for long-lasting performance
RoHS conform and globally marketable for various applications
Quick and easy installation with fastening parts and accessories
Related links
- Eaton Grey Steel Faceplate & Mount Plate
- Eaton Grey Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Stainless Steel Faceplate & Mount Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mount Plate
- Eaton Grey Steel Faceplate & Mounting Plate
- Eaton Grey 1 Gang Front Plate Steel Faceplate & Mount Plate
