Eaton Grey Mounting Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$258.63

(exc. GST)

$284.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.63

*price indicative

RS Stock No.:
120-225
Mfr. Part No.:
143370 XLST3F114
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Width

285mm

Mount Type

Screw

Depth

1.01m

Finish

Powder Coated

Height

15mm

Standards/Approvals

RoHS

For Use With

Enclosure

Series

xEnergy Light

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile and reliable solution for your electrical needs. With adjustable flange plates and a durable steel construction, this switchgear is designed for lasting performance. The powder coating finish in a sleek grey colour adds a modern touch to any setting. Suitable for both top and bottom planking, this switchgear is RoHS compliant and globally marketable, making it a practical choice for various applications.

Equipped with adjustable flange plates for versatile installation

Strong steel construction ensures durability and reliable performance

Powder coating finish for a sleek and protective exterior

Complies with RoHS standards for environmental safety

Designe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy