Eaton Grey Front Plate Steel Faceplate & Mount Plate

Subtotal (1 unit)*

$1,757.47

(exc. GST)

$1,933.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,757.47

*price indicative

RS Stock No.:
127-476
Mfr. Part No.:
182519 XTSZFFPV42-W1200
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Plate Type

Front Plate

Colour

Grey

Material

Steel

Width

1.19m

Depth

65mm

Finish

Powder Coated

Standards/Approvals

RoHS

Height

1.94m

For Use With

LV Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a reliable solution for your electrical requirements. With a sleek design and robust construction, this front plate offers exceptional ventilation and protection with an IP42 rating.

Robust Construction

Global Marketability

RoHS Compliant

  • RS Stock No. 0127479
  • Mfr. Part No. 182521 XTSZFFPV42-W425
Each
$708.23
  • RS Stock No. 0127808
  • Mfr. Part No. 182513 XTSZFFPV31-W1350
Each
$902.45
  • RS Stock No. 0127799
  • Mfr. Part No. 182506 XTSZFFPC-W1350
Each
$812.45
  • RS Stock No. 0127801
  • Mfr. Part No. 182508 XTSZFFPC-W600
Each
$476.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy