Eaton Grey Metal Faceplate & Mount Plate

Subtotal (1 unit)*

$46.22

(exc. GST)

$50.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.22

*price indicative

RS Stock No.:
120-213
Mfr. Part No.:
143362 XLST2J135A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Colour

Grey

Material

Metal

Mount Type

Screw

Width

30mm

Depth

1.26m

Standards/Approvals

RoHS, IP 20

Height

30mm

For Use With

Enclosure Building Width of 1350 mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile and reliable solution for your electrical needs. With a floor plate design, metal construction, and a sleek grey colour, this product is not only aesthetically pleasing but also durable and efficient. It is RoHS conform and part of the globally marketable xEnergy Light product family. Suitable for enclosure building with a width of 1350mm, this switchgear offers exceptional performance and quality.

Floor plate design for easy installation and durability

Metal construction for long-lasting performance

RoHS conform for environmental friendliness

Globally marketable xEnergy Light product family for versatility

  • RS Stock No. 0120212
  • Mfr. Part No. 143361 XLST2J11B
Each
$55.38
  • RS Stock No. 0120210
  • Mfr. Part No. 143360 XLST2J11A
Each
$44.52
  • RS Stock No. 0120215
  • Mfr. Part No. 143363 XLST2J135B
Each
$62.52
  • RS Stock No. 0120209
  • Mfr. Part No. 143359 XLST2J85B
Each
$50.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy