Siemens Alpha 8GK Busbar

Subtotal (1 unit)*

$127.81

(exc. GST)

$140.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.81

*price indicative

RS Stock No.:
203-3251
Mfr. Part No.:
8GK9710-0KK00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Busbar

Range

Alpha

For Use With

Busbar

Standards/Approvals

CE, VDE, EAC

Current Rating

630A

Series

8GK

COO (Country of Origin):
DE
The Siemens Busbar holder for bars which use maximum 690 A of current. It is 49.5mm deep.

It height is 65mm

Its net weight is 59g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy