Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 121-467
- Mfr. Part No.:
- 144592 XMH0803
- Brand:
- Eaton
Subtotal (1 unit)*
$142.36
(exc. GST)
$156.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.36 |
*price indicative
- RS Stock No.:
- 121-467
- Mfr. Part No.:
- 144592 XMH0803
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 370mm | |
| Depth | 730mm | |
| Standards/Approvals | RoHS | |
| Height | 115mm | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Screw | ||
Width 370mm | ||
Depth 730mm | ||
Standards/Approvals RoHS | ||
Height 115mm | ||
Series xEnergy | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear with a carrier plate for universal use is a versatile solution for your electrical cabinet needs. With a sleek stainless steel design, this switchgear is RoHS conform and globally marketable. It is suitable for enclosure building dimensions of 800mm width, 0mm height, and 321mm depth. The Eaton xEnergy Main LV switchgear is a high-quality product that is ideal for public consumption.
Versatile carrier plate for universal use
Sleek stainless steel design
RoHS conform and globally marketable
h
Suitable for public consumption
