Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- RS Stock No.:
- 121-465
- Mfr. Part No.:
- 144591 XMH0603
- Brand:
- Eaton
Subtotal (1 unit)*
$124.11
(exc. GST)
$136.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.11 |
*price indicative
- RS Stock No.:
- 121-465
- Mfr. Part No.:
- 144591 XMH0603
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Mount Type | Screw | |
| Width | 370mm | |
| Depth | 530mm | |
| Standards/Approvals | RoHS | |
| Height | 115mm | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Mount Type Screw | ||
Width 370mm | ||
Depth 530mm | ||
Standards/Approvals RoHS | ||
Height 115mm | ||
Series xEnergy | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear carrier plate is a versatile and sturdy solution for your electrical enclosure needs. With a product weight of 10.5 kilograms and dimensions of 370mm (W) x 115mm (H) x 530mm (D), this stainless steel carrier plate is designed for universal use, providing a reliable enclosure structure for various components. Compliant with RoHS standards, it offers a secure and efficient housing solution for your electrical equipment.
Sturdy stainless steel construction for durability and reliability
Generous dimensions of 370mm (W) x 115mm (H) x 530mm (D) for versatile use
Lightweight design with a product weight of 10.5 kilograms for easy handling and installation
Compliant with R
