Eaton Grey Metal Faceplate & Mounting Plate
- RS Stock No.:
- 124-849
- Mfr. Part No.:
- 178062 XTMP2IX16WM-H550W800
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,800.10
(exc. GST)
$1,980.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,800.10 |
| 5 - 9 | $1,764.09 |
| 10 + | $1,710.09 |
*price indicative
- RS Stock No.:
- 124-849
- Mfr. Part No.:
- 178062 XTMP2IX16WM-H550W800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 777mm | |
| Depth | 808mm | |
| Standards/Approvals | RoHS | |
| Height | 583mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mounting Plate | ||
Colour Grey | ||
Material Metal | ||
Width 777mm | ||
Depth 808mm | ||
Standards/Approvals RoHS | ||
Height 583mm | ||
- COO (Country of Origin):
- CZ
The Eaton mounting kit for 2x IZMX16, withdrawable units is designed to provide a secure and efficient solution for organizing your electrical components. This kit is suitable for enclosure building, making it a versatile option for various setups.
Ideal for enclosure building with 800mm width and 550mm height
Metal construction for durability and strength
RoHS compliant for environmental responsibility
Part of the xEnergy Main LV switchgear product family
Related links
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mounting Plate
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Eaton Grey 2 Gang Blind Plate Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Stainless Steel Faceplate & Mount Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- Schneider Electric Beige Cover Plate Metal Faceplate & Mounting Plate
