Eaton Grey Metal Faceplate & Mount Plate

Subtotal (1 unit)*

$44.52

(exc. GST)

$48.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.52

*price indicative

RS Stock No.:
120-210
Mfr. Part No.:
143360 XLST2J11A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Colour

Grey

Material

Metal

Mount Type

Screw

Width

30mm

Depth

1.01m

Standards/Approvals

RoHS, IP 20

Height

30mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV systems LV switchgear is a reliable and efficient solution for your electrical cabinet needs. With a sleek grey finish, durable metal construction, and dimensions of 1010mm x 30mm x 30mm, this floor plate is designed for easy installation and long-lasting performance.

IP20 rated bottom/top coverstrip for added protection

RoHS conform for environmental compliance

Suitable for enclosure building width of 1100mm

Lightweight at only 0.8 kilograms

Globally marketable for versatile use

ETIM 9.0 technical data for accura

  • RS Stock No. 0120209
  • Mfr. Part No. 143359 XLST2J85B
Each
$50.94
  • RS Stock No. 0120212
  • Mfr. Part No. 143361 XLST2J11B
Each
$55.38
  • RS Stock No. 0120207
  • Mfr. Part No. 143358 XLST2J85A
Each
$42.15
  • RS Stock No. 0120205
  • Mfr. Part No. 143356 XLST2J11C
Each
$79.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy