Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 123-084
- Mfr. Part No.:
- 171729 XME1408M
- Brand:
- Eaton
Subtotal (1 unit)*
$243.97
(exc. GST)
$268.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.97 |
*price indicative
- RS Stock No.:
- 123-084
- Mfr. Part No.:
- 171729 XME1408M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Mount Type | Screw | |
| Width | 689mm | |
| Depth | 8mm | |
| Height | 347mm | |
| Standards/Approvals | RoHS | |
| Series | xEnergy | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Mount Type Screw | ||
Width 689mm | ||
Depth 8mm | ||
Height 347mm | ||
Standards/Approvals RoHS | ||
Series xEnergy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable solution for energy distribution systems. With a sleek design and durable steel construction, this product is RoHS conform and globally marketable. The product dimensions of 347mm x 689mm make it suitable for a variety of applications, ensuring efficient energy distribution. The galvanized surface protection adds to its longevity, making it a valuable addition to any setup.
Product weight of 4.095 kilogram for easy handling and installation
Perforated mounting plate for efficient cable management
Energy-efficient design suitable for public consumption
ETIM 9.0 technical data for accurate installation and compatibility
Co
