Eaton Grey Metal Faceplate & Mount Plate
- RS Stock No.:
- 120-215
- Mfr. Part No.:
- 143363 XLST2J135B
- Brand:
- Eaton
Subtotal (1 unit)*
$62.52
(exc. GST)
$68.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.52 |
*price indicative
- RS Stock No.:
- 120-215
- Mfr. Part No.:
- 143363 XLST2J135B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 110mm | |
| Mount Type | Screw | |
| Depth | 1.26m | |
| Height | 30mm | |
| Standards/Approvals | IP 20, RoHS | |
| For Use With | 1350mm Section Width Enclosures | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Material Metal | ||
Width 110mm | ||
Mount Type Screw | ||
Depth 1.26m | ||
Height 30mm | ||
Standards/Approvals IP 20, RoHS | ||
For Use With 1350mm Section Width Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a top coverstrip measuring 110mm in length, designed for 1350mm section width enclosures. With a sleek grey finish and RoHS compliance, this product is part of the globally marketable xEnergy Light series. It is suitable for various enclosure building widths, offering a sturdy metal construction and a weight of 2 kilograms. Ideal for public consumption, this switchgear component is a reliable choice for electrical cabinet installations.
Versatile fit for enclosures up to 1350mm wide
Durable metal ensures long-lasting performance in cabinets
RoHS compliant for environmentally friendly and safe use
Globally recognized for quality and performance standards
Lightweight design facilitates eas
- RS Stock No. 0120212
- Mfr. Part No. 143361 XLST2J11B
Each
$55.38
- RS Stock No. 0120210
- Mfr. Part No. 143360 XLST2J11A
Each
$44.52
- RS Stock No. 0120209
- Mfr. Part No. 143359 XLST2J85B
Each
$50.94
- RS Stock No. 0120213
- Mfr. Part No. 143362 XLST2J135A
Each
$46.22
Related links
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Draw Wires & Fish Tapes
- RS PRO Power Cord, 2m
- Cable Sleeving Tools












