Siemens Alpha 8GK Busbar
- RS Stock No.:
- 203-3353
- Mfr. Part No.:
- 8GK4801-2KK23
- Brand:
- Siemens
Subtotal (1 unit)*
$425.50
(exc. GST)
$468.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.50 |
*price indicative
- RS Stock No.:
- 203-3353
- Mfr. Part No.:
- 8GK4801-2KK23
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | Alpha | |
| For Use With | SR60 Busbar System | |
| Standards/Approvals | UKCA, VDE, EAC, CE | |
| Series | 8GK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range Alpha | ||
For Use With SR60 Busbar System | ||
Standards/Approvals UKCA, VDE, EAC, CE | ||
Series 8GK | ||
- COO (Country of Origin):
- DE
The Siemens cover plate has used Busbar. It adaptable unit with cut-out. It is made up of plastic material. It used DIN mounting rail.
It height is 300mm
Its net weight is 858g
Related links
- Siemens Alpha 8GK Busbar
- Siemens Copper Alpha 8GK Busbar
- Siemens Alpha Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens Alpha Assembly Kit for use with Devices with Central Direct Operating Mechanism
- Siemens Alpha Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens Alpha Assembly Kit for use with Unequipped Panel
- Siemens Alpha ALPHA Distribution Board
- Siemens Alpha Assembly Kit for use with Busbar Adaptable Unit
