Eaton Grey Metal Faceplate & Mount Plate
- RS Stock No.:
- 120-212
- Mfr. Part No.:
- 143361 XLST2J11B
- Brand:
- Eaton
Subtotal (1 unit)*
$55.38
(exc. GST)
$60.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.38 |
*price indicative
- RS Stock No.:
- 120-212
- Mfr. Part No.:
- 143361 XLST2J11B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Colour | Grey | |
| Material | Metal | |
| Width | 110mm | |
| Mount Type | Screw | |
| Depth | 1.01m | |
| Standards/Approvals | IP 20, RoHS | |
| Height | 40mm | |
| For Use With | Enclosure Building Width of 1100 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Colour Grey | ||
Material Metal | ||
Width 110mm | ||
Mount Type Screw | ||
Depth 1.01m | ||
Standards/Approvals IP 20, RoHS | ||
Height 40mm | ||
For Use With Enclosure Building Width of 1100 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is designed to provide efficient power distribution solutions for various applications. With a sleek grey finish and a durable metal construction, this product is ideal for ensuring safe and reliable operation. The floor plate design adds stability and support to the overall system, making it a practical choice for both residential and commercial settings.
Enhanced protection and visual appeal with bottom/top coverstrip
IP20 rating ensures long-lasting performance in various environments
RoHS compliant for sustainable and eco-friendly operation
Suitable for enclosure building width of 1100mm
Lightweight at
- RS Stock No. 0120210
- Mfr. Part No. 143360 XLST2J11A
Each
$44.52
- RS Stock No. 0120209
- Mfr. Part No. 143359 XLST2J85B
Each
$50.94
- RS Stock No. 0120215
- Mfr. Part No. 143363 XLST2J135B
Each
$62.52
- RS Stock No. 0120207
- Mfr. Part No. 143358 XLST2J85A
Each
$42.15
Related links
- Eaton Grey Metal Faceplate & Mount Plate
- Eaton Grey Mounting Plate Metal Faceplate & Mount Plate
- Eaton Dark Grey Metal Faceplate & Mount Plate
- Eaton Grey Metal Faceplate & Mounting Plate
- Eaton Grey Cover Plate Metal Faceplate & Mount Plate
- Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer












