Eaton Grey Metal Faceplate & Mount Plate

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$108.52

(exc. GST)

$119.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$108.52
5 - 9$106.35
10 +$103.10

*price indicative

RS Stock No.:
129-052
Mfr. Part No.:
143233 XLST2J85D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mount Plate

Colour

Grey

Material

Metal

Width

105mm

Mount Type

Screw

Depth

760mm

Standards/Approvals

RoHS

Height

30mm

For Use With

Enclosures

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Light LV switchgear is a versatile and reliable solution for your electrical needs. With a sleek grey finish and durable metal construction, this floor plate model is designed for use with 850mm enclosures. It has a width of 105mm, depth of 760mm, and a height of 30mm, making it suitable for a variety of applications. RoHS compliant and globally marketable, this product is part of the xEnergy Light LV systems family, offering exceptional quality and performance.

Designed for 850mm enclosures, ideal for versatile applications

Modern grey finish enhances the aesthetic of electrical setups

Durable metal construction ensures long-term reliability

RoHS compliant, ensuring safety and environmental sustainability

Globally marketable, suitable for international applications and standards

  • RS Stock No. 0120210
  • Mfr. Part No. 143360 XLST2J11A
Each
$44.52
  • RS Stock No. 0124851
  • Mfr. Part No. 178063 XTMP2IX16WM-H550W1000
Each
$2,510.72
  • RS Stock No. 0120209
  • Mfr. Part No. 143359 XLST2J85B
Each
$50.94
  • RS Stock No. 0120212
  • Mfr. Part No. 143361 XLST2J11B
Each
$55.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy