Eaton Grey 4 Gang Mounting Plate Metal Faceplate & Mount Plate

Subtotal (1 unit)*

$717.63

(exc. GST)

$789.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$717.63

*price indicative

RS Stock No.:
121-085
Mfr. Part No.:
166751 XMIX40F06
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Gangs

4

Product Type

Faceplate & Mount Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Metal

Mount Type

Fixed

Width

592mm

Depth

271mm

Minimum Box Depth

0μm

Standards/Approvals

Contact Manufacturer, RoHS conform

Height

640mm

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear is a reliable and durable solution for your electrical cabinet needs. With a sleek grey design and a globally marketable appeal, this LV switchgear is ideal for a variety of applications. The product is RoHS conform and suitable for enclosure building with dimensions of 600mm (width), 2000mm (height), and 0mm (depth). The metal construction ensures longevity and stability for your electrical systems.

Globally marketable product suitable for various applications

Suitable for enclosure building with specific dimensions to meet your needs

Durable metal construction ensures longevity and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy