Control Stations

Control stations and control station enclosures are control devices that provide housing for certain industrial types of push buttons, with some fitting multiple buttons. An essential part of a device control system, they’re usually made of a tough material such as polycarbonate or stainless steel.

Control Station Examples

In general, control devices are designed for machine control systems, and give the users maximum flexibility so that a wide range of applications can be fulfilled. Here are the common ones:

Push Button Control Stations

Push button control stations offer a wide range of configurations to suit various applications. These stations can house multiple push button switches for diverse functions, including motor start-stop stations for controlling machinery with dedicated start and stop buttons, often colour-coded for easy identification (e.g., green for start, red for stop). For critical safety applications, emergency stop control stations provide a prominent, easily accessible e stop button to immediately halt machinery in hazardous situations. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.

Safety Two-Hand Control Stations

Safety two-hand control switches are used to safeguard the hands of an operator in industrial situations where machine operation may be hazardous. In order to operate the machine, both hands must be used. This means machinery will not start until both hands are confirmed to be in a safe position.

Pendant Control Stations

Pendant control stations provide a portable and ergonomic solution for machine control. These compact, handheld stations offer convenient operation and control, especially in applications where direct access to the machine is limited or requires frequent movement.

Various IP Ratings of Stop-Start Stations

Stop-start stations have different Ingress Protection (IP) ratings to indicate their level of protection against dust and water ingress. Common IP ratings include:

  • IP65: Protection against dust and low-pressure water jets.
  • IP66: Protection against dust and powerful water jets.
  • IP67: Protection against dust and temporary immersion in water.
  • IP69K: Protection against dust and high-temperature, high-pressure water jets.

Push Button Station Materials

Control station enclosures are constructed from various materials to suit different environments and applications:

  • Polycarbonate: Offers durability, impact resistance, and good insulation.
  • Stainless steel: Provides excellent corrosion resistance and durability in harsh environments.
  • ABS plastic: A cost-effective option with good impact resistance and chemical resistance.
  • Die-cast aluminium: Offers strength, durability, and good heat dissipation.

The choice of material depends on factors such as the environment, application requirements, and budget.

Industrial Applications of Push Button Control Station

Control stations are vital components in various industrial settings, providing safe and reliable control for diverse applications:

Discreet Manufacturing

In discrete manufacturing, control stations manage operations like starting and stopping assembly lines, controlling robotic arms, and operating individual machines. They ensure precise control and operator safety throughout the production process.

Process Manufacturing

Control stations play a crucial role in process manufacturing by managing continuous processes, regulating flow rates, and monitoring critical parameters like temperature and pressure. They ensure consistent product quality and safe operation in industries like chemical processing and food production.

Energy and Utilities

Control stations are essential for managing power generation and distribution systems, controlling turbines, and monitoring critical infrastructure. They ensure reliable operation and safety in demanding environments.

Facilities and Intralogistics

Control stations manage operations in facilities and intralogistics, such as controlling conveyor systems, operating automated guided vehicles (AGVs), and managing building automation systems. They optimise efficiency and safety in material handling and facility operations.

Control Station Maintenance

Proper maintenance ensures the longevity and reliability of control stations in demanding industrial environments.

  • Regular Cleaning: Clean control stations regularly to prevent dust and debris buildup, which can affect functionality. Use a soft cloth and mild detergent, avoiding harsh chemicals that could damage the enclosure.
  • Visual Inspection: Periodically inspect control stations for signs of wear and tear, such as cracks, loose connections, or damaged buttons. Replace any worn or damaged components promptly to ensure safe and reliable operation.
  • Functional Testing: Regularly test the functionality of push buttons and switches to ensure they are operating correctly. This helps identify potential issues before they escalate.

Trusted Control Stations Manufacturer, Supplier and Distributor in Australia

RS Components is a leading distributor of control stations in Australia, offering a wide selection from top brands like Schneider Electric, Siemens, and Eaton. We provide competitive prices and a comprehensive range of control station switches, enclosures, and accessories to meet diverse needs and budgets. Our extensive inventory ensures you can find the right control station for your specific application, whether you need a simple push button station or a complex safety control system.

As a global parts supplier, we have a one-stop shop approach for an extensive range of air control devices, fluid control devices and more, available in stock with fast, reliable service and support.

Buy Control Station Switch Online from RS

Looking for a reliable control station solution? Buy your control station switch online from RS Components today! Enjoy fast delivery and nationwide doorstep delivery for a seamless shopping experience.

For detailed information about our delivery options, including express shipping and international delivery, please visit our Delivery Information page.

277 Products showing for Control Stations

Results per page