RS PRO Flush Push Button Switch - 1 NO/1 NC, Polycarbonate, 2 Cutouts, Green, Red, START/STOP, IP65

Subtotal (1 unit)*

$57.73

(exc. GST)

$63.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.73

*price indicative

RS Stock No.:
711-238
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

SB113-022-G

Product Type

Push Button Switch

Number of Cutouts

2

Push Button Marking

START/STOP

Push Button Colour

Green, Red

Push Button Material

TPE

Enclosure Colour

Black, Grey

Contact Configuration

1 NO/1 NC

Enclosure Material

Polycarbonate

IP Rating

IP65

Push Button Actuation

Flush

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

72.5mm

Standards/Approvals

CE, IEC 60947-5-1

Width

123mm

Depth

53mm

Hazardous Area Certification

No

Terminal Type

Screw Terminal

COO (Country of Origin):
IT

RS PRO Push Button Switch, 1 NO/1 NC


The RS PRO Push Button Switch is designed for reliable control in industrial environments. Featuring a robust polycarbonate enclosure, this switch is Ideal for start and stop operations with its clearly marked green and red buttons. Its IP65 rating ensures protection against dust and water, making it suitable for harsh conditions.

Features and Benefits


Contact Configuration: 1 NO/1 NC for versatile control options
Enclosure Material: Polycarbonate for durability and impact resistance
IP Rating: IP65 for protection against dust and water ingress
Push Button Actuation: Flush design for easy operation
Push Button Colour: Green and Red for clear start and stop indication
Push Button Material: Thermoplastic for long-lasting performance
Terminal Type: Screw Terminal for secure and easy connections
Operating Temperature Range: -25 °C to 70 °C for wide application suitability

Applications


Industrial machinery control panels
Automation systems
Manufacturing equipment

Additional Information


Standards Approvals: CE, IEC 60947-5-1 for compliance with international standards
Number of Cutouts: 2 for multiple button configurations
Enclosure Colour: Black and Grey for aesthetic versatility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy