RS PRO Latching Selector Switch - 1 NO, Polycarbonate, 1 Cutouts, Black, I/O, IP65
- RS Stock No.:
- 711-235
- Brand:
- RS PRO
Subtotal (1 unit)*
$92.01
(exc. GST)
$101.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.01 |
*price indicative
- RS Stock No.:
- 711-235
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Selector Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 1 | |
| Push Button Marking | I/O | |
| Push Button Colour | Black | |
| Push Button Material | Thermoplastic | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Push Button Actuation | Latching | |
| Minimum Operating Temperature | -25°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 83mm | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Selector Switch | ||
Series SB113-022-G | ||
Number of Cutouts 1 | ||
Push Button Marking I/O | ||
Push Button Colour Black | ||
Push Button Material Thermoplastic | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Push Button Actuation Latching | ||
Minimum Operating Temperature -25°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 83mm | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO IP65 Selector Switch, Polycarbonate Enclosure
The RS PRO IP65 Selector Switch is designed for reliable control in industrial environments. Featuring a robust polycarbonate enclosure, it ensures durability and protection against dust and water ingress. Ideal for machinery and control panels, this selector switch provides a secure and efficient solution for operational control.
Features and Benefits
IP65 Rating: Offers excellent protection against dust and water ingress, ensuring reliable performance in harsh environments.
Polycarbonate Enclosure: Provides robust durability and resistance to impact, extending the lifespan of the switch.
Latching Actuation: Ensures secure operation with a clear I/O marking for easy identification.
Screw Terminal: Facilitates straightforward and secure wiring connections.
Wide Operating Temperature Range: Suitable for use in environments ranging from -25 °C to 70 °C.
Polycarbonate Enclosure: Provides robust durability and resistance to impact, extending the lifespan of the switch.
Latching Actuation: Ensures secure operation with a clear I/O marking for easy identification.
Screw Terminal: Facilitates straightforward and secure wiring connections.
Wide Operating Temperature Range: Suitable for use in environments ranging from -25 °C to 70 °C.
Applications
Industrial machinery control
Automation systems
Control panels
Manufacturing facilities
Automation systems
Control panels
Manufacturing facilities
Additional Information
Complies with CE and IEC 60947-5-1 standards, ensuring high safety and performance levels.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Latching Selector Switch - 1 NO Black, IP65
- RS PRO Latching Push Button Switch - 1 NO Black, IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NO Black IP65
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- Schneider Electric Stay Put Control Station Switch - 1 NO Black
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts No Markings, IP65
