RS PRO Latching Selector Switch - 1 NO, Polycarbonate, 1 Cutouts, Black, I/O, IP65
- RS Stock No.:
- 711-234
- Brand:
- RS PRO
Subtotal (1 unit)*
$60.60
(exc. GST)
$66.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.60 |
*price indicative
- RS Stock No.:
- 711-234
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Selector Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 1 | |
| Push Button Marking | I/O | |
| Push Button Colour | Black | |
| Push Button Material | Thermoplastic | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Push Button Actuation | Latching | |
| Minimum Operating Temperature | -25°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 83mm | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Selector Switch | ||
Series SB113-022-G | ||
Number of Cutouts 1 | ||
Push Button Marking I/O | ||
Push Button Colour Black | ||
Push Button Material Thermoplastic | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Push Button Actuation Latching | ||
Minimum Operating Temperature -25°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 83mm | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO IP65 Selector Switch, 1 NO Latching
The RS PRO IP65 Selector Switch is designed for reliable control in industrial environments. With a robust polycarbonate enclosure and thermoplastic pushbutton, it ensures durability and resistance to harsh conditions. Ideal for applications requiring a secure and clear I/O indication.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress.
Latching Actuation: Ensures the switch remains in position until manually reset.
Polycarbonate Enclosure: Offers high impact resistance and durability.
Thermoplastic Pushbutton: Provides a robust and reliable interface.
Screw Terminal: Allows for secure and straightforward wiring connections.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Latching Actuation: Ensures the switch remains in position until manually reset.
Polycarbonate Enclosure: Offers high impact resistance and durability.
Thermoplastic Pushbutton: Provides a robust and reliable interface.
Screw Terminal: Allows for secure and straightforward wiring connections.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Applications
Industrial control panels
Manufacturing equipment
Automation systems
Manufacturing equipment
Automation systems
Additional Information
Pushbutton Colour: Black
Pushbutton Marking: I/O
Operating Temperature Range: -25 °C to 70 °C
Enclosure Colour: Black and Grey
Pushbutton Marking: I/O
Operating Temperature Range: -25 °C to 70 °C
Enclosure Colour: Black and Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Latching Selector Switch - 1 NO Black, IP65
- RS PRO Latching Push Button Switch - 1 NO Black, IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NO Black IP65
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- Schneider Electric Stay Put Control Station Switch - 1 NO Black
- Schneider Electric Control Station Switch - 1 NO 1 Cutouts No Markings, IP65
