RS PRO Momentary Push Button Switch - 1 NC, Polycarbonate, 1 Cutouts, Black, STOP, IP65
- RS Stock No.:
- 711-225
- Brand:
- RS PRO
Subtotal (1 unit)*
$71.29
(exc. GST)
$78.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.29 |
*price indicative
- RS Stock No.:
- 711-225
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | SB113-022-G | |
| Product Type | Push Button Switch | |
| Number of Cutouts | 1 | |
| Push Button Marking | STOP | |
| Push Button Colour | Black | |
| Push Button Material | TPE | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Momentary | |
| Maximum Operating Temperature | 70°C | |
| Length | 72.5mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 83mm | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series SB113-022-G | ||
Product Type Push Button Switch | ||
Number of Cutouts 1 | ||
Push Button Marking STOP | ||
Push Button Colour Black | ||
Push Button Material TPE | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Momentary | ||
Maximum Operating Temperature 70°C | ||
Length 72.5mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 83mm | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO 1 NC Push Button Switch, Momentary
The RS PRO Push Button Switch is a reliable and Durable solution for industrial control applications. Designed with a momentary actuation, this switch is Ideal for emergency stop functions, ensuring quick and efficient operation. Its robust construction and high IP65 rating make it suitable for harsh environments.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress, ensuring reliable performance in challenging conditions.
Momentary Actuation: Allows for immediate response, Ideal for emergency stop applications.
Polycarbonate Enclosure: Offers high impact resistance and durability, extending the product's lifespan.
Thermoplastic Push Button: Ensures a comfortable and secure grip for the operator.
Screw Terminal: Facilitates easy and secure wiring connections.
CE and IEC 60947-5-1 Approved: Meets international standards for safety and performance.
Momentary Actuation: Allows for immediate response, Ideal for emergency stop applications.
Polycarbonate Enclosure: Offers high impact resistance and durability, extending the product's lifespan.
Thermoplastic Push Button: Ensures a comfortable and secure grip for the operator.
Screw Terminal: Facilitates easy and secure wiring connections.
CE and IEC 60947-5-1 Approved: Meets international standards for safety and performance.
Applications
Industrial machinery control panels
Emergency stop systems
Manufacturing automation
Emergency stop systems
Manufacturing automation
Additional Information
Push Button Marking: Stop
Enclosure Colour: Black and Grey
Operating Temperature Range: -25 °C to 70 °C
Number of Cutouts: 1
Terminal Type: Screw Terminal
Enclosure Colour: Black and Grey
Operating Temperature Range: -25 °C to 70 °C
Number of Cutouts: 1
Terminal Type: Screw Terminal
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Push Button Switch - 1 NC Black IP65
- RS PRO Momentary Control Station Switch - NC Black IP67, IP69K
- RS PRO Momentary Polycarbonate Red IP65
- RS PRO Flush Push Button Switch - 1 NC Red IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NC Green START/STOP, IP65
- RS PRO Momentary Polycarbonate Red IP65
- RS PRO Momentary Control Station Switch - 2 NO/1 NC Black IP67, IP69K
- RS PRO Momentary Control Station Switch - 2 NO/2 NC Black Up IP69K
