Schneider Electric Start-Stop Control Station Switch - SPST, Polycarbonate, I/O, IP67, IP66, IP69K
- RS Stock No.:
- 330-8492
- Mfr. Part No.:
- XALD144
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$179.71
(exc. GST)
$197.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.71 |
*price indicative
- RS Stock No.:
- 330-8492
- Mfr. Part No.:
- XALD144
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Switch | |
| Series | Harmony | |
| Push Button Marking | I/O | |
| Enclosure Colour | Light Grey, Dark Grey | |
| Contact Configuration | SPST | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP66, IP69K | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Start-Stop | |
| Minimum Operating Temperature | -40°C | |
| Length | 68mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 68mm | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Switch | ||
Series Harmony | ||
Push Button Marking I/O | ||
Enclosure Colour Light Grey, Dark Grey | ||
Contact Configuration SPST | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP66, IP69K | ||
Cutout Diameter 22mm | ||
Push Button Actuation Start-Stop | ||
Minimum Operating Temperature -40°C | ||
Length 68mm | ||
Maximum Operating Temperature 70°C | ||
Width 68mm | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XALD Series Control Station Switch, SPST Contact Configuration, IP66 / IP67 / IP69K - XALD144
This control station switch by Schneider Electric is a versatile and durable device designed for industrial applications. With an enclosure made of polycarbonate material and IP66/IP67/IP69K ratings, this switch is capable of withstanding harsh environments. The SPST contact configuration ensures reliable performance.
Features & Benefits
• 22 mm cutout diameter
• Suitable for start-stop functions
• Screw terminal type for easy installation
• Maximum voltage of 600V
• High IP ratings for protection against dust and water
• Long mechanical durability of 1,000,000 cycles
Applications
• Ideal for use with XB5 control and signalling units
• Can be used for industrial control station • Suitable for applications requiring a reliable key switch
• Can be used in environments with high pressure washers
• Can be used for installations requiring resistance to extreme temperatures
Can it withstand high pressure washers?
Yes, this control station switch is designed to withstand high pressure washers with a rating of 7000000 Pa at 55 °C.
Will it work in extreme temperatures?
Yes, this switch can operate in temperatures ranging from -40 °C to +70 °C.
Is it suitable for industrial applications?
Yes, the XALD144 is specifically designed for industrial use due to its durable construction and reliable performance.
Can it handle high currents?
Yes, this switch has a maximum current rating of 10 A, making it suitable for a wide range of applications.
Related links
- Schneider Electric Start-Stop Control Station Switch - SPST 1 Cutouts IP66, IP69K
- Schneider Electric Control Station Switch - SPST IP69K IP66
- Schneider Electric Start-Stop function Push Button Control Station - 1 NO/1 NC 2 Cutouts Red, IP65
- Schneider Electric Spring Return Push Button Control Station - SPST IP69K IP66
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- Schneider Electric Spring Return Enclosed Push Button - SPST I/O IP66 IP67
- Control Stations
- Schneider Electric Control Station Switch - 1 NO/1 NC 2 Cutouts IP67 IP69K
