RS PRO Momentary Control Station Switch - 2 NO/1 NC, Polycarbonate, 3 Cutouts, Black, Close, IP67, IP69K
- RS Stock No.:
- 711-262
- Brand:
- RS PRO
Subtotal (1 unit)*
$1,155.33
(exc. GST)
$1,270.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,155.33 |
*price indicative
- RS Stock No.:
- 711-262
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | SB113-022-G | |
| Product Type | Control Station Switch | |
| Number of Cutouts | 3 | |
| Push Button Marking | Close | |
| Push Button Colour | Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 2 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K | |
| Push Button Actuation | Momentary | |
| Minimum Operating Temperature | -30°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 156mm | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series SB113-022-G | ||
Product Type Control Station Switch | ||
Number of Cutouts 3 | ||
Push Button Marking Close | ||
Push Button Colour Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 2 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K | ||
Push Button Actuation Momentary | ||
Minimum Operating Temperature -30°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 156mm | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
RS PRO 3 Cutouts Control Station Switch
The RS PRO Control Station Switch is designed for industrial environments requiring reliable control solutions. With a robust polycarbonate enclosure, this switch is suitable for harsh conditions, offering both durability and versatility. Its momentary pushbutton actuation makes it Ideal for applications where quick and temporary activation is needed.
Features and Benefits
Polycarbonate Enclosure: Provides excellent durability and resistance to impact.
IP67/IP69K Rating: Ensures protection against dust and water ingress, suitable for outdoor and washdown environments.
Custom Inscription: Allows for tailored marking with Start/Stop functionality for specific operational needs.
2 NO/1 NC Contact Configuration: Offers flexible control options for various applications.
M12 Terminal Type: Facilitates easy and secure electrical connections.
Wide Temperature Range: Operates effectively from -30 °C to 65 °C, suitable for diverse climates.
IP67/IP69K Rating: Ensures protection against dust and water ingress, suitable for outdoor and washdown environments.
Custom Inscription: Allows for tailored marking with Start/Stop functionality for specific operational needs.
2 NO/1 NC Contact Configuration: Offers flexible control options for various applications.
M12 Terminal Type: Facilitates easy and secure electrical connections.
Wide Temperature Range: Operates effectively from -30 °C to 65 °C, suitable for diverse climates.
Applications
Industrial machinery control
Manufacturing process management
Outdoor equipment operation
Manufacturing process management
Outdoor equipment operation
Additional Information
Complies with CE and IEC 60947-5-1 standards for safety and performance.
Available in black and grey enclosure colours to suit different aesthetic requirements.
Available in black and grey enclosure colours to suit different aesthetic requirements.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Reset IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Custom Inscription IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NC Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
