RS PRO Flush Push Button Switch - 1 NO/1 NO, Polycarbonate, 2 Cutouts, Black, Up, IP65

Subtotal (1 unit)*

$117.91

(exc. GST)

$129.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.91

*price indicative

RS Stock No.:
711-237
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

SB113-022-G

Product Type

Push Button Switch

Number of Cutouts

2

Push Button Marking

Up

Push Button Colour

Black

Push Button Material

TPE

Enclosure Colour

Black, Grey

Contact Configuration

1 NO/1 NO

Enclosure Material

Polycarbonate

IP Rating

IP65

Minimum Operating Temperature

-25°C

Push Button Actuation

Flush

Maximum Operating Temperature

70°C

Length

72.5mm

Standards/Approvals

CE, IEC 60947-5-1

Width

123mm

Hazardous Area Certification

No

Depth

53mm

Terminal Type

Screw Terminal

COO (Country of Origin):
IT

RS PRO Push Button Switch, 1 NO/1 NO, IP65


This RS PRO Push Button Switch is designed for reliable control in industrial environments. With a robust polycarbonate enclosure and IP65 rating, it is Ideal for use in demanding conditions. The switch features a flush actuation with clear up and down Arrow markings, making it easy to operate.

Features and Benefits


Contact Configuration: 1 NO/1 NO for versatile control options
IP65 Rating: Provides excellent protection against dust and water ingress
Enclosure Material: Durable polycarbonate for enhanced longevity
Push Button Material: Thermoplastic for reliable performance
Push Button Colour: Black for clear visibility
Terminal Type: Screw Terminal for secure connections
Operating Temperature Range: -25 °C to 70 °C for wide application suitability

Applications


Industrial machinery control
Automation systems
Panel building

Additional Information


Standards Approvals: CE and IEC 60947-5-1 compliant

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy