RS PRO Momentary Control Station Switch - 2 NC/2 NO, Polycarbonate, 2 Cutouts, Black, Red, Custom Inscription, IP67,

Subtotal (1 unit)*

$1,066.78

(exc. GST)

$1,173.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,066.78

*price indicative

RS Stock No.:
711-264
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

SB113-022-G

Product Type

Control Station Switch

Number of Cutouts

2

Push Button Marking

Custom Inscription

Push Button Colour

Black, Red

Push Button Material

Polycarbonate

Enclosure Colour

Black, Grey

Contact Configuration

2 NC/2 NO

Enclosure Material

Polycarbonate

IP Rating

IP67, IP69K

Minimum Operating Temperature

-30°C

Push Button Actuation

Momentary

Maximum Operating Temperature

65°C

Length

72.5mm

Width

156mm

Standards/Approvals

CE, IEC 60947-5-1

Hazardous Area Certification

No

Depth

53mm

Terminal Type

M12

COO (Country of Origin):
IT

RS PRO 2 NC/2 NO Control Station Switch, IP67 IP69K


The RS PRO Control Station Switch is designed for industrial environments requiring reliable and Durable control solutions. Featuring a 2 NC/2 NO contact configuration, this switch is Ideal for emergency stop and start/stop applications. Its robust polycarbonate enclosure ensures protection against harsh conditions, making it suitable for both indoor and outdoor use.

Features and Benefits


2 NC/2 NO Contact Configuration: Provides versatile control options for various applications.
IP67 and IP69K Rated: Offers excellent protection against dust and water ingress, suitable for challenging environments.
Polycarbonate Enclosure: Ensures durability and resistance to impact and corrosion.
Momentary Pushbutton Actuation: Allows for quick and easy operation.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C.
M12 Terminal Type: Facilitates easy and secure connections.

Applications


Industrial machinery control
Emergency stop systems
Outdoor equipment control
Manufacturing process control

Additional Information


Pushbutton Marking: E-Stop + Start/Stop
Enclosure Colour: Black and Grey
Standards Approvals: CE, IEC 60947-5-1
Number of Cutouts: 2
Pushbutton Colour: Black and Red

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy