RS PRO Flush Control Station Switch - 1 NO/1 NO, Polycarbonate, 2 Cutouts, Black, Reset, IP67, IP69K

Subtotal (1 unit)*

$873.21

(exc. GST)

$960.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$873.21

*price indicative

RS Stock No.:
711-257
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Control Station Switch

Series

SB113-022-G

Number of Cutouts

2

Push Button Marking

Reset

Push Button Colour

Black

Push Button Material

Polycarbonate

Enclosure Colour

Black, Grey

Contact Configuration

1 NO/1 NO

Enclosure Material

Polycarbonate

IP Rating

IP67, IP69K

Push Button Actuation

Flush

Minimum Operating Temperature

-30°C

Length

72.5mm

Maximum Operating Temperature

65°C

Width

123mm

Standards/Approvals

CE, IEC 60947-5-1

Hazardous Area Certification

No

Depth

53mm

Terminal Type

M12

COO (Country of Origin):
IT

RS PRO Control Station Switch, 1 NO/1 NO


The RS PRO Control Station Switch is designed for reliable operation in industrial environments. Featuring a robust polycarbonate enclosure, this switch is Ideal for controlling machinery and equipment with ease. Its IP67 and IP69K ratings ensure it can withstand harsh conditions, making it suitable for both indoor and outdoor applications.

Features and Benefits


Contact Configuration: 1 NO/1 NO for versatile control options
Enclosure Material: Polycarbonate for durability and impact resistance
IP Rating: IP67 and IP69K for protection against dust and water ingress
Pushbutton Actuation: Flush design for easy operation
Pushbutton Marking: Symbol + Reset for clear identification
Operating Temperature Range: -30 °C to 65 °C for wide-ranging environmental suitability
Terminal Type: M12 for secure and easy connections

Applications


Industrial machinery control
Outdoor equipment operation
Manufacturing process management

Additional Information


Standards Approvals: CE and IEC 60947-5-1 compliant
Enclosure Colour: Available in Black and Grey
Number of Cutouts: 2 for additional customization options

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy