Clipsal Electrical Push Button Control Station, Green, START, IP66
- RS Stock No.:
- 214-1612
- Mfr. Part No.:
- 56PB-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$235.32
(exc. GST)
$258.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.32 |
*price indicative
- RS Stock No.:
- 214-1612
- Mfr. Part No.:
- 56PB-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Series | 56 | |
| Product Type | Push Button Control Station | |
| Push Button Marking | START | |
| Push Button Colour | Green | |
| Enclosure Colour | Grey | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 107mm | |
| Standards/Approvals | AS/NZS 3100, AS/NZS 3133 | |
| Width | 101mm | |
| Depth | 76mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Series 56 | ||
Product Type Push Button Control Station | ||
Push Button Marking START | ||
Push Button Colour Green | ||
Enclosure Colour Grey | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Length 107mm | ||
Standards/Approvals AS/NZS 3100, AS/NZS 3133 | ||
Width 101mm | ||
Depth 76mm | ||
Hazardous Area Certification No | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical control station has a push button control type. It works on 50Hz frequency.
IP66 rated
Ambient air temperature for operation is -25 to 75°C
- RS Stock No. 2150349
- Mfr. Part No. 56/2PB-GY
Each
$298.87
- RS Stock No. 0805513
- Mfr. Part No. LPZP3B8910
Each
$183.68
- RS Stock No. 0805523
- Mfr. Part No. LPZP3B8907
Each
$177.01
- RS Stock No. 0805519
- Mfr. Part No. LPZP3B8912
Each
$186.47
Related links
- Clipsal Electrical Push Button Control Station Red, IP66
- Clipsal Electrical Push Button Control Station E-Stop, IP66
- Clipsal Electrical Push Button Control Station Emergency Stop, IP66
- Clipsal Electrical Push Button Push Button Control Station STOP, IP66
- Clipsal Electrical Push Button Push Button Control Station E-Stop, IP66
- Clipsal Electrical Start-Stop Push Button Control Station Green, IP66
- Schneider Electric Spring Return Enclosed Push Button - SPST Green IP66 IP69K
- Clipsal Electrical Back Box Accessory Push Button Control Station Red, IP66











