RS PRO Flush Control Station Switch - 1 NO/1 NO, Polycarbonate, 2 Cutouts, Black, Up, IP67, IP69K
- RS Stock No.:
- 711-259
- Brand:
- RS PRO
Subtotal (1 unit)*
$873.21
(exc. GST)
$960.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $873.21 |
*price indicative
- RS Stock No.:
- 711-259
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Station Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 2 | |
| Push Button Marking | Up | |
| Push Button Colour | Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NO/1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K | |
| Push Button Actuation | Flush | |
| Minimum Operating Temperature | -30°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 65°C | |
| Width | 123mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Station Switch | ||
Series SB113-022-G | ||
Number of Cutouts 2 | ||
Push Button Marking Up | ||
Push Button Colour Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NO/1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K | ||
Push Button Actuation Flush | ||
Minimum Operating Temperature -30°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 65°C | ||
Width 123mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
RS PRO Control Station Switch, 1 NO/1 NO Polycarbonate
The RS PRO Control Station Switch is a robust and reliable solution for industrial control applications. Designed with a Durable polycarbonate enclosure, it offers excellent protection in harsh environments. The switch features two flush pushbuttons with clear up and down Arrow markings, making it Ideal for controlling machinery or equipment.
Features and Benefits
IP67 and IP69K Rating: Provides superior protection against dust and water ingress, suitable for outdoor and washdown environments.
Polycarbonate Enclosure: Ensures high impact resistance and durability in demanding conditions.
Flush Pushbutton Actuation: Offers a sleek design and prevents accidental activation.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, accommodating various environmental conditions.
M12 Terminal Type: Facilitates easy and secure electrical connections.
Polycarbonate Enclosure: Ensures high impact resistance and durability in demanding conditions.
Flush Pushbutton Actuation: Offers a sleek design and prevents accidental activation.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, accommodating various environmental conditions.
M12 Terminal Type: Facilitates easy and secure electrical connections.
Applications
Industrial machinery control
Automated systems
Outdoor equipment operation
Automated systems
Outdoor equipment operation
Additional Information
Standards Approvals: Complies with CE and IEC 60947-5-1 standards for safety and performance.
Pushbutton Marking: Features up and down Arrow markings for intuitive operation.
Pushbutton Marking: Features up and down Arrow markings for intuitive operation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- RS PRO Flush Control Station Switch - 1 NO/1 NO Black IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red Right Arrow IP67, IP69K
- RS PRO Flush Push Button Switch - 1 NO/1 NO Black IP65
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- RS PRO Momentary Control Station Switch - 2 NO/2 NC Black Up IP69K
- RS PRO Momentary Polycarbonate Red IP65
- RS PRO Momentary Control Station Switch - NC Black IP67, IP69K
