RS PRO Flush Control Station Switch - 1 NO/1 NO, Polycarbonate, 2 Cutouts, Black, Close, IP67, IP69K

Subtotal (1 unit)*

$873.21

(exc. GST)

$960.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$873.21

*price indicative

RS Stock No.:
711-258
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Control Station Switch

Series

SB113-022-G

Number of Cutouts

2

Push Button Marking

Close

Push Button Colour

Black

Push Button Material

Polycarbonate

Enclosure Colour

Black, Grey

Contact Configuration

1 NO/1 NO

Enclosure Material

Polycarbonate

IP Rating

IP67, IP69K

Push Button Actuation

Flush

Minimum Operating Temperature

-30°C

Length

72.5mm

Maximum Operating Temperature

65°C

Standards/Approvals

CE, IEC 60947-5-1

Width

123mm

Hazardous Area Certification

No

Depth

53mm

Terminal Type

M12

COO (Country of Origin):
IT

RS PRO 1 NO/1 NO Control Station Switch, Polycarbonate


The RS PRO Control Station Switch is designed for reliable operation in industrial settings. Featuring a robust polycarbonate enclosure, this switch is Ideal for environments requiring high durability and protection against dust and water ingress. With its flush pushbutton actuation, it offers a straightforward Interface for controlling machinery or processes.

Features and Benefits


IP67 and IP69K Rating: Ensures protection against dust and high-pressure water jets, suitable for harsh environments.
Polycarbonate Enclosure: Provides durability and resistance to impact, ensuring long-lasting performance.
Flush Pushbutton Actuation: Offers a sleek design and easy operation for user convenience.
Operating Temperature Range: Functions effectively between -30 °C and 65 °C, allowing for use in various climates.
M12 Terminal Type: Facilitates easy and secure connections for efficient installation.

Applications


Industrial machinery control
Manufacturing process management
Automated systems

Additional Information


Pushbutton Marking: Open + Close
Number of Cutouts: 2
Standards Approvals: CE, IEC 60947-5-1
Enclosure Colour: Black and Grey
Pushbutton Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy