RS PRO Momentary Control Station Switch - NO, Polycarbonate, 1 Cutouts, Black, Arrow, IP67, IP69K
- RS Stock No.:
- 711-254
- Brand:
- RS PRO
Subtotal (1 unit)*
$555.54
(exc. GST)
$611.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.54 |
*price indicative
- RS Stock No.:
- 711-254
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Station Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 1 | |
| Push Button Marking | Arrow | |
| Push Button Colour | Black | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Push Button Actuation | Momentary | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 83mm | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Station Switch | ||
Series SB113-022-G | ||
Number of Cutouts 1 | ||
Push Button Marking Arrow | ||
Push Button Colour Black | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Black, Grey | ||
Contact Configuration NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Push Button Actuation Momentary | ||
Length 72.5mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 83mm | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
RS PRO IP67 IP69K Control Station Switch, Polycarbonate Enclosure
The RS PRO Control Station Switch is designed for robust industrial applications, offering reliable momentary actuation with a clear Arrow marking. Its polycarbonate enclosure ensures durability and protection against harsh environments, making it Ideal for use in demanding settings.
Features and Benefits
IP67 and IP69K Rating: Provides excellent protection against dust and water ingress, suitable for outdoor and washdown environments.
Polycarbonate Enclosure: Offers high impact resistance and durability, ensuring long-lasting performance.
Momentary Actuation: Allows for temporary operation, Ideal for applications requiring quick and repetitive actions.
M12 Terminal Type: Facilitates easy and secure connections, enhancing installation efficiency.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, suitable for diverse climatic conditions.
Polycarbonate Enclosure: Offers high impact resistance and durability, ensuring long-lasting performance.
Momentary Actuation: Allows for temporary operation, Ideal for applications requiring quick and repetitive actions.
M12 Terminal Type: Facilitates easy and secure connections, enhancing installation efficiency.
Wide Operating Temperature Range: Functions effectively from -30 °C to 65 °C, suitable for diverse climatic conditions.
Applications
Industrial machinery control
Outdoor equipment operation
Manufacturing process control
Outdoor equipment operation
Manufacturing process control
Additional Information
Complies with CE and IEC 60947-5-1 standards, ensuring safety and reliability in industrial applications.
Features a single cutout for streamlined integration into control panels.
Features a single cutout for streamlined integration into control panels.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Control Station Switch - NO Black IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NO Black IP67, IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Reset IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Custom Inscription IP69K
